LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5951RTAR

DigiKey Part Number
296-51669-2-ND - Tape & Reel (TR)
296-51669-1-ND - Cut Tape (CT)
296-51669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5951RTAR
Description
IC LED DRIVER LINEAR 40MA 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TLC5951RTAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
15V
Manufacturer
Texas Instruments
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
40-WFQFN Exposed Pad
Number of Outputs
24
Supplier Device Package
40-WQFN (6x6)
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.53000$28.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.85308$54,632.70
Manufacturers Standard Package