
TLC5943RHBT | |
---|---|
DigiKey Part Number | 296-32362-2-ND - Tape & Reel (TR) 296-32362-1-ND - Cut Tape (CT) 296-32362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5943RHBT |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5943RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $23.59300 | $235.93 |
25 | $21.67320 | $541.83 |
100 | $19.56330 | $1,956.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.55824 | $4,639.56 |
500 | $17.95202 | $8,976.01 |
750 | $17.64853 | $13,236.40 |
1,250 | $17.31216 | $21,640.20 |
1,750 | $17.11555 | $29,952.21 |
2,500 | $16.92647 | $42,316.17 |