
TLC5929PWPR | |
---|---|
DigiKey Part Number | 296-TLC5929PWPRTR-ND - Tape & Reel (TR) 296-TLC5929PWPRCT-ND - Cut Tape (CT) 296-TLC5929PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5929PWPR |
Description | IC LED DRVR LINEAR 50MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5929PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 50mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.18900 | $11.89 |
25 | $1.08000 | $27.00 |
100 | $0.96020 | $96.02 |
250 | $0.90316 | $225.79 |
500 | $0.86874 | $434.37 |
1,000 | $0.84043 | $840.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81713 | $1,634.26 |
4,000 | $0.79795 | $3,191.80 |
6,000 | $0.78834 | $4,730.04 |
10,000 | $0.77770 | $7,777.00 |