TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929DBQR

DigiKey Part Number
296-28974-2-ND - Tape & Reel (TR)
296-28974-1-ND - Cut Tape (CT)
296-28974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5929DBQR
Description
IC LED DRIVER LINEAR 50MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5929DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
20MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.34000$13.34
10$9.78800$97.88
25$8.89040$222.26
100$7.90440$790.44
250$7.43480$1,858.70
500$7.15146$3,575.73
1,000$6.91842$6,918.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.67236$16,680.90
5,000$6.52406$32,620.30
7,500$6.44978$48,373.35
12,500$6.36752$79,594.00
Manufacturers Standard Package