
TLC5927QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TLC5927QPWPRQ1TR-ND - Tape & Reel (TR) 296-TLC5927QPWPRQ1CT-ND - Cut Tape (CT) 296-TLC5927QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5927QPWPRQ1 |
Description | IC LED DRVR LIN 120MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5927QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.09488 | $18,189.76 |
4,000 | $8.89278 | $35,571.12 |
6,000 | $8.79159 | $52,749.54 |