TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5925IDBQR

DigiKey Part Number
296-23916-2-ND - Tape & Reel (TR)
296-23916-1-ND - Cut Tape (CT)
296-23916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5925IDBQR
Description
IC LED DRIVER LINEAR 45MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5925IDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
45mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.68000$12.68
10$9.24500$92.45
25$8.39000$209.75
100$7.45240$745.24
250$7.00576$1,751.44
500$6.73642$3,368.21
1,000$6.51456$6,514.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.61834$14,045.85
Manufacturers Standard Package