
TLC59213IPWR | |
---|---|
DigiKey Part Number | 296-24262-2-ND - Tape & Reel (TR) 296-24262-1-ND - Cut Tape (CT) 296-24262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59213IPWR |
Description | IC LED DRIVER LINEAR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59213IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 13.2V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $12.83400 | $128.34 |
25 | $11.69920 | $292.48 |
100 | $10.45130 | $1,045.13 |
250 | $9.85732 | $2,464.33 |
500 | $9.49906 | $4,749.53 |
1,000 | $9.20412 | $9,204.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.96140 | $17,922.80 |
4,000 | $8.76165 | $35,046.60 |
6,000 | $8.66162 | $51,969.72 |