
TLC5618ACP | |
---|---|
DigiKey Part Number | 2156-TLC5618ACP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC5618ACP |
Description | IC DUAL 12-BIT SERIAL DAC 8-DIP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |