
TLC555QDRG4 | |
---|---|
DigiKey Part Number | 296-26756-2-ND - Tape & Reel (TR) 296-26756-1-ND - Cut Tape (CT) 296-26756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555QDRG4 |
Description | IC OSC SGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555QDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.24555 | $8,113.88 |
5,000 | $3.16343 | $15,817.15 |
7,500 | $3.12232 | $23,417.40 |
12,500 | $3.07679 | $38,459.88 |
17,500 | $3.05015 | $53,377.62 |
25,000 | $3.02454 | $75,613.50 |