Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC555IDRG4 | |
|---|---|
DigiKey Part Number | 296-52779-2-ND - Tape & Reel (TR) 296-52779-1-ND - Cut Tape (CT) 296-52779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555IDRG4 |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555IDRG4 Models |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555IDR | Texas Instruments | 36,786 | 296-1337-1-ND | $7.40000 | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 1,504 | LM555CM/NOPB-ND | $10.77000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 17,563 | LM555CMX/NOPBCT-ND | $9.21000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 41,072 | LMC555CMX/NOPBCT-ND | $9.45000 | Similar |
| ALD7555SAL | Advanced Linear Devices Inc. | 0 | 1014-1190-ND | $24.75000 | Similar |





