
TLC393IPWR | |
---|---|
DigiKey Part Number | 296-10321-2-ND - Tape & Reel (TR) 296-10321-1-ND - Cut Tape (CT) 296-10321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393IPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC393IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.05100 | $60.51 |
25 | $5.45960 | $136.49 |
100 | $4.81080 | $481.08 |
250 | $4.50224 | $1,125.56 |
500 | $4.31604 | $2,158.02 |
1,000 | $4.16276 | $4,162.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.03660 | $8,073.20 |
4,000 | $3.93280 | $15,731.20 |
6,000 | $3.88081 | $23,284.86 |
10,000 | $3.82320 | $38,232.00 |
14,000 | $3.78954 | $53,053.56 |
20,000 | $3.75716 | $75,143.20 |