Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704QDRQ1

DigiKey Part Number
296-17830-2-ND - Tape & Reel (TR)
296-17830-1-ND - Cut Tape (CT)
296-17830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3704QDRQ1
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3704QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
175µA
Series
CMRR, PSRR (Typ)
84dB CMRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
4.5µs
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
4
Qualification
AEC-Q100
Output Type
CMOS, Push-Pull, TTL
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 10V
Supplier Device Package
14-SOIC
Current - Input Bias (Max)
5pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.20000$16.20
10$11.92900$119.29
25$10.86240$271.56
100$9.68900$968.90
250$9.12884$2,282.21
500$8.79272$4,396.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.21979$20,549.47
5,000$8.04298$40,214.90
7,500$7.95448$59,658.60
Manufacturers Standard Package