
TLC3704QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23711-2-ND - Tape & Reel (TR) 296-23711-1-ND - Cut Tape (CT) 296-23711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704QDRG4Q1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704QDRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 175µA |
Series | CMRR, PSRR (Typ) 84dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 4.5µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, TTL | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 10V | Supplier Device Package 14-SOIC |
Current - Input Bias (Max) 5pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.91388 | $27,284.70 |

