Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704QDRG4Q1

DigiKey Part Number
296-23711-2-ND - Tape & Reel (TR)
296-23711-1-ND - Cut Tape (CT)
296-23711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3704QDRG4Q1
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3704QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
175µA
Series
CMRR, PSRR (Typ)
84dB CMRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
4.5µs
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
4
Qualification
AEC-Q100
Output Type
CMOS, Push-Pull, TTL
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 10V
Supplier Device Package
14-SOIC
Current - Input Bias (Max)
5pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9,326 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.91388$27,284.70
Manufacturers Standard Package

Other Suppliers on DigiKey

9,326In Stock
Ships from Rochester Electronics, LLC