
TLC3702CPSR | |
|---|---|
DigiKey Part Number | 296-TLC3702CPSRTR-ND - Tape & Reel (TR) 296-TLC3702CPSRCT-ND - Cut Tape (CT) 296-TLC3702CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702CPSR |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.24900 | $92.49 |
| 25 | $8.39240 | $209.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.33516 | $12,670.32 |
| 4,000 | $6.18485 | $24,739.40 |
| 6,000 | $6.10958 | $36,657.48 |
| 10,000 | $6.02620 | $60,262.00 |

