TLC352IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 213
Unit Price: $13.98000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3,612
Unit Price: $11.59000
Datasheet

Similar


onsemi
In Stock: 8,161
Unit Price: $5.84000
Datasheet

Similar


STMicroelectronics
In Stock: 478
Unit Price: $7.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1,273
Unit Price: $10.44000
Datasheet

Similar


STMicroelectronics
In Stock: 8,400
Unit Price: $6.33000
Datasheet

Similar


STMicroelectronics
In Stock: 9,904
Unit Price: $6.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: $10.85000
Datasheet
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352IDG4

DigiKey Part Number
TLC352IDG4-ND
Manufacturer
Manufacturer Product Number
TLC352IDG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC352IDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tube
Current - Quiescent (Max)
400µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC352IDTexas Instruments213296-10286-5-ND$13.98000MFR Recommended
TLC352IDRTexas Instruments3,612296-41679-1-ND$11.59000MFR Recommended
NCS3402DR2Gonsemi8,161NCS3402DR2GOSCT-ND$5.84000Similar
TS372CDTSTMicroelectronics478497-6612-1-ND$7.73000Similar
TS372IDTSTMicroelectronics1,273497-2271-1-ND$10.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes