TLC339ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,038
Unit Price: $13.98000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $9.70000
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC339ID

DigiKey Part Number
296-1324-5-ND
Manufacturer
Manufacturer Product Number
TLC339ID
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC339ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
125µA
Packaging
Tube
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Obsolete
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC339IDRTexas Instruments1,038296-1324-1-ND$13.98000MFR Recommended
TS339IDTSTMicroelectronics0497-2264-1-ND$9.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types