
TLC27M4AIDR | |
---|---|
DigiKey Part Number | 296-49962-2-ND - Tape & Reel (TR) 296-49962-1-ND - Cut Tape (CT) 296-49962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $8.45700 | $84.57 |
25 | $7.66920 | $191.73 |
100 | $6.80120 | $680.12 |
250 | $6.38716 | $1,596.79 |
500 | $6.13788 | $3,068.94 |
1,000 | $5.93269 | $5,932.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.71604 | $14,290.10 |
5,000 | $5.58540 | $27,927.00 |
7,500 | $5.52003 | $41,400.22 |
12,500 | $5.44759 | $68,094.88 |