
TLC27M2IP | |
|---|---|
DigiKey Part Number | 296-7408-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.97300 | $99.73 |
| 50 | $8.51420 | $425.71 |
| 100 | $8.06200 | $806.20 |
| 250 | $7.58416 | $1,896.04 |
| 500 | $7.29626 | $3,648.13 |

