
TLC27M2CDR | |
|---|---|
DigiKey Part Number | 296-1321-2-ND - Tape & Reel (TR) 296-1321-1-ND - Cut Tape (CT) 296-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.58800 | $75.88 |
| 25 | $6.87000 | $171.75 |
| 100 | $6.07650 | $607.65 |
| 250 | $5.69848 | $1,424.62 |
| 500 | $5.47058 | $2,735.29 |
| 1,000 | $5.37119 | $5,371.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.08506 | $12,712.65 |
| 5,000 | $4.96575 | $24,828.75 |
| 7,500 | $4.90600 | $36,795.00 |
| 12,500 | $4.83983 | $60,497.88 |

