CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2BCDR

DigiKey Part Number
296-48978-2-ND - Tape & Reel (TR)
296-48978-1-ND - Cut Tape (CT)
296-48978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M2BCDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2BCDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
224 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.84000$11.84
10$8.65700$86.57
25$7.85000$196.25
100$6.96530$696.53
250$6.54300$1,635.75
500$6.28846$3,144.23
1,000$6.07898$6,078.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.85788$14,644.70
5,000$5.72460$28,623.00
7,500$5.65786$42,433.95
12,500$5.58391$69,798.88
Manufacturers Standard Package

Other Suppliers on DigiKey

20,000In Stock
Ships from Rochester Electronics, LLC