
TLC27M2ACDR | |
|---|---|
DigiKey Part Number | 296-TLC27M2ACDRTR-ND - Tape & Reel (TR) 296-TLC27M2ACDRCT-ND - Cut Tape (CT) 296-TLC27M2ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.55600 | $75.56 |
| 25 | $6.84360 | $171.09 |
| 100 | $6.05600 | $605.60 |
| 250 | $5.68072 | $1,420.18 |
| 500 | $5.45464 | $2,727.32 |
| 1,000 | $5.26842 | $5,268.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.07194 | $12,679.85 |
| 5,000 | $4.95354 | $24,767.70 |
| 7,500 | $4.89424 | $36,706.80 |
| 12,500 | $4.82851 | $60,356.37 |

