
TLC27L7ID | |
|---|---|
DigiKey Part Number | 296-1320-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L7ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L7ID Models |
Category | Voltage - Input Offset 170 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L7IDR | Texas Instruments | 1,157 | 296-1320-1-ND | $29.68000 | MFR Recommended |
| TS272ACDT | STMicroelectronics | 2,500 | 497-8077-1-ND | $6.82000 | Similar |
| TS272AIDT | STMicroelectronics | 0 | 497-15614-1-ND | $7.48000 | Similar |
| TS272BIDT | STMicroelectronics | 2,426 | 497-8078-1-ND | $17.35000 | Similar |
| TS272CDT | STMicroelectronics | 1,791 | 497-15615-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $20.57000 | $205.70 |

