TLC27L1CP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $8.13629
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $6.50411
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $5.03596
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $5.85013
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L1CP

DigiKey Part Number
296-15120-5-ND
Manufacturer
Manufacturer Product Number
TLC27L1CP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L1CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
14µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,618 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22,618In Stock
Ships from Rochester Electronics, LLC