Similar

TLC274CDRG4 | |
|---|---|
DigiKey Part Number | TLC274CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC274CDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CDRG4 Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274CDR | Texas Instruments | 3,939 | 296-1313-1-ND | $17.18000 | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | $10.93000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | $14.72000 | Similar |
| TS27L4IDT | STMicroelectronics | 5,971 | 497-2255-1-ND | $7.32000 | Similar |
| TS27M4CDT | STMicroelectronics | 1,790 | 497-TS27M4CDTCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.48496 | $16,212.40 |
| 5,000 | $6.34008 | $31,700.40 |
| 7,500 | $6.26756 | $47,006.70 |
| 12,500 | $6.18720 | $77,340.00 |



