MFR Recommended
Direct
Similar

TLC274ACD | |
|---|---|
DigiKey Part Number | 296-1825-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC274ACD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274ACD Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274ACDR | Texas Instruments | 4,912 | 296-31957-1-ND | $16.69000 | MFR Recommended |
| NCS20074DR2G | onsemi | 9,680 | NCS20074DR2GOSCT-ND | $5.51000 | Direct |
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | $10.93000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | $14.72000 | Similar |
| TS27L4IDT | STMicroelectronics | 5,971 | 497-2255-1-ND | $7.32000 | Similar |




