
TLC2652AC-8D | |
|---|---|
DigiKey Part Number | 296-7316-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652AC-8D |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652AC-8D Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 3.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.9 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.43000 | $84.43 |
| 10 | $65.89500 | $658.95 |
| 75 | $57.04960 | $4,278.72 |
| 150 | $54.99360 | $8,249.04 |
| 300 | $53.30137 | $15,990.41 |
| 525 | $52.15625 | $27,382.03 |
| 1,050 | $50.96602 | $53,514.32 |

