TLC254CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,297
Unit Price: $15.87000
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: $7.56000
Datasheet

Similar


STMicroelectronics
In Stock: 1,163
Unit Price: $8.06000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $8.96000
Datasheet

Similar


STMicroelectronics
In Stock: 8,746
Unit Price: $7.65000
Datasheet
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC254CD

DigiKey Part Number
296-2906-5-ND
Manufacturer
Manufacturer Product Number
TLC254CD
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC254CD Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.6 pA
Mfr
Voltage - Input Offset
1.1 mV
Series
Current - Supply
2.7mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
4.5V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
2.2 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9154IDRTexas Instruments2,297296-TLV9154IDRCT-ND$15.87000MFR Recommended
TS274ACDTSTMicroelectronics3497-8081-1-ND$7.56000Similar
TS274AIDTSTMicroelectronics1,163497-15616-1-ND$8.06000Similar
TS274CDTSTMicroelectronics2,500497-TS274CDTCT-ND$8.96000Similar
TS274IDTSTMicroelectronics8,746497-2249-1-ND$7.65000Similar
Obsolete
Marketplace Stock: 9,555 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,555In Stock
Ships from Rochester Electronics, LLC