Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC2272QDRG4 | |
|---|---|
DigiKey Part Number | TLC2272QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2272QDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272QDRG4 Models |
Category | Current - Supply 2.4mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 300 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6082AIM/NOPB | Texas Instruments | 2,125 | LMC6082AIM/NOPB-ND | $45.30000 | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 3,216 | 296-35440-1-ND | $40.04000 | Similar |
| LMC6082IM/NOPB | Texas Instruments | 527 | LMC6082IM/NOPB-ND | $42.51000 | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 2,396 | LMC6082IMX/NOPBCT-ND | $36.75000 | Similar |
| LMC662AIM/NOPB | Texas Instruments | 0 | LMC662AIM/NOPB-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.65728 | $19,143.20 |
| 5,000 | $7.49132 | $37,456.60 |
| 7,500 | $7.40825 | $55,561.88 |




