Similar
Similar
Similar
Similar
Similar
Similar

TLC2272CDG4 | |
|---|---|
DigiKey Part Number | TLC2272CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272CDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272CDG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2272CD | Texas Instruments | 1,033 | 296-1305-5-ND | $22.20000 | MFR Recommended |
| LMC6082AIM/NOPB | Texas Instruments | 2,125 | LMC6082AIM/NOPB-ND | $45.30000 | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 3,216 | 296-35440-1-ND | $40.04000 | Similar |
| LMC6082IM/NOPB | Texas Instruments | 527 | LMC6082IM/NOPB-ND | $42.51000 | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 2,396 | LMC6082IMX/NOPBCT-ND | $36.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $10.66603 | $3,199.81 |



