
TLC2264CD | |
|---|---|
DigiKey Part Number | 296-7103-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2264CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $19.27100 | $192.71 |
| 50 | $16.67640 | $833.82 |
| 100 | $15.87410 | $1,587.41 |
| 250 | $15.02628 | $3,756.57 |
| 500 | $14.51506 | $7,257.53 |
| 1,000 | $14.09428 | $14,094.28 |
| 2,500 | $13.65016 | $34,125.40 |
| 5,000 | $13.38256 | $66,912.80 |

