8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2262CPWR

DigiKey Part Number
296-7096-2-ND - Tape & Reel (TR)
296-7096-1-ND - Cut Tape (CT)
296-7096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2262CPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2262CPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
730 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
425µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
In-Stock: 13,554
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.19000$15.19
10$11.20000$112.00
25$10.19480$254.87
100$9.08880$908.88
250$8.56012$2,140.03
500$8.24188$4,120.94
1,000$7.97978$7,979.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.76412$15,528.24
4,000$7.58658$30,346.32
6,000$7.49774$44,986.44
10,000$7.39920$73,992.00
Manufacturers Standard Package