Similar

TLC1079ID | |
|---|---|
DigiKey Part Number | 296-10237-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1079ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1079ID Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 29µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.032V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4186DR | Texas Instruments | 4,080 | 296-OPA4186DRCT-ND | $31.32000 | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1,491 | 497-11081-1-ND | $10.93000 | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | $14.72000 | Similar |
| TS27L4IDT | STMicroelectronics | 5,971 | 497-2255-1-ND | $7.32000 | Similar |
| TS27M4CDT | STMicroelectronics | 1,790 | 497-TS27M4CDTCT-ND | $6.33000 | Similar |



