TLC1079CDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $72.45387
Datasheet

Similar


STMicroelectronics
In Stock: 1,491
Unit Price: $10.93000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: $14.72000
Datasheet

Similar


STMicroelectronics
In Stock: 5,971
Unit Price: $7.32000
Datasheet

Similar


STMicroelectronics
In Stock: 1,790
Unit Price: $6.33000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: $7.56000
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1079CDG4

DigiKey Part Number
TLC1079CDG4-ND
Manufacturer
Manufacturer Product Number
TLC1079CDG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1079CDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
180 µV
Mfr
Current - Supply
29µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.032V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC1079CDTexas Instruments0296-10235-5-ND$72.45387MFR Recommended
TS27L4AIDTSTMicroelectronics1,491497-11081-1-ND$10.93000Similar
TS27L4CDTSTMicroelectronics275497-8086-1-ND$14.72000Similar
TS27L4IDTSTMicroelectronics5,971497-2255-1-ND$7.32000Similar
TS27M4CDTSTMicroelectronics1,790497-TS27M4CDTCT-ND$6.33000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$57.40580$5,740.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.