
TLC320AC02IPM | |
|---|---|
DigiKey Part Number | 296-10272-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AC02IPM |
Description | IC BANDWITH CODEC 1-CH 64-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 14 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AC02IPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 14 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $73.94106 | $11,830.57 |

