
TLC072AIDR | |
|---|---|
DigiKey Part Number | 296-TLC072AIDRTR-ND - Tape & Reel (TR) 296-TLC072AIDRCT-ND - Cut Tape (CT) 296-TLC072AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC072AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.79000 | $147.90 |
| 25 | $13.50640 | $337.66 |
| 100 | $12.09710 | $1,209.71 |
| 250 | $11.42524 | $2,856.31 |
| 500 | $11.02026 | $5,510.13 |
| 1,000 | $10.68688 | $10,686.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.33502 | $25,837.55 |
| 5,000 | $10.12290 | $50,614.50 |
| 7,500 | $10.01669 | $75,125.18 |

