
TLC071IDR | |
|---|---|
DigiKey Part Number | 296-TLC071IDRTR-ND - Tape & Reel (TR) 296-TLC071IDRCT-ND - Cut Tape (CT) 296-TLC071IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC071IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC071IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $12.61300 | $126.13 |
| 25 | $11.49680 | $287.42 |
| 100 | $10.26990 | $1,026.99 |
| 250 | $9.68512 | $2,421.28 |
| 500 | $9.33268 | $4,666.34 |
| 1,000 | $9.04256 | $9,042.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.73622 | $21,840.55 |
| 5,000 | $8.55164 | $42,758.20 |
| 7,500 | $8.45919 | $63,443.92 |









