
TL974QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24891-2-ND - Tape & Reel (TR) 296-24891-1-ND - Cut Tape (CT) 296-24891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL974QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL974QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.79795 | $9,595.90 |
| 4,000 | $4.67830 | $18,713.20 |
| 6,000 | $4.61840 | $27,710.40 |
| 10,000 | $4.55204 | $45,520.40 |
| 14,000 | $4.51325 | $63,185.50 |


