
TL7757CPK | |
|---|---|
DigiKey Part Number | 296-3259-2-ND - Tape & Reel (TR) 296-3259-1-ND - Cut Tape (CT) 296-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757CPK |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.67000 | $46.70 |
| 25 | $4.19960 | $104.99 |
| 100 | $3.68240 | $368.24 |
| 250 | $3.43624 | $859.06 |
| 500 | $3.28778 | $1,643.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16561 | $3,165.61 |
| 2,000 | $3.06510 | $6,130.20 |
| 3,000 | $3.01477 | $9,044.31 |
| 5,000 | $2.95897 | $14,794.85 |
| 7,000 | $2.92637 | $20,484.59 |
| 10,000 | $2.89500 | $28,950.00 |
| 25,000 | $2.82750 | $70,687.50 |

