
TL7709ACD | |
---|---|
DigiKey Part Number | 296-3247-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7709ACD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7709ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.75000 | $44.75 |
10 | $34.16600 | $341.66 |
75 | $29.14680 | $2,186.01 |
150 | $27.97873 | $4,196.81 |
300 | $27.01773 | $8,105.32 |
525 | $26.36701 | $13,842.68 |
1,050 | $25.69097 | $26,975.52 |
2,550 | $24.99709 | $63,742.58 |