Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL751L05CDR

DigiKey Part Number
296-15015-2-ND - Tape & Reel (TR)
296-15015-1-ND - Cut Tape (CT)
296-15015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL751L05CDR
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL751L05CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
65dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
26V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.72000$32.72
10$24.68900$246.89
25$22.68160$567.04
100$20.48140$2,048.14
250$19.43200$4,858.00
500$19.30868$9,654.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.72871$44,321.78
Manufacturers Standard Package

Other Suppliers on DigiKey

8,187In Stock
Ships from Rochester Electronics, LLC