


TL750M10CKVURG3 | |
|---|---|
DigiKey Part Number | 296-21599-2-ND - Tape & Reel (TR) 296-21599-1-ND - Cut Tape (CT) 296-21599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M10CKVURG3 |
Description | IC REG LINEAR 10V 750MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M10CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.29069 | $25,726.72 |
| 5,000 | $10.07935 | $50,396.75 |
| 7,500 | $9.97346 | $74,800.95 |

