TL750M10CKTPRG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,356
Unit Price: $6.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,103
Unit Price: $12.50000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M10CKTPRG3

DigiKey Part Number
TL750M10CKTPRG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL750M10CKTPRG3
Description
IC REG LINEAR 10V 750MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M10CKTPRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types