Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CLPR

DigiKey Part Number
296-TL750L05CLPRTR-ND - Tape & Reel (TR)
296-TL750L05CLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL750L05CLPR
Description
IC REG LINEAR 5V 150MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.97000$32.97
10$24.92800$249.28
25$22.90520$572.63
100$20.68530$2,068.53
250$19.62704$4,906.76
500$19.50994$9,754.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.03160$36,063.20
4,000$17.67594$70,703.76
Manufacturers Standard Package