
TL594IPWR | |
---|---|
DigiKey Part Number | 296-10224-2-ND - Tape & Reel (TR) 296-10224-1-ND - Cut Tape (CT) 296-10224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594IPWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL594IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $6.05100 | $60.51 |
25 | $5.46600 | $136.65 |
100 | $4.81650 | $481.65 |
250 | $4.50752 | $1,126.88 |
500 | $4.32130 | $2,160.65 |
1,000 | $4.16786 | $4,167.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.04163 | $8,083.26 |
4,000 | $3.93772 | $15,750.88 |
6,000 | $3.88567 | $23,314.02 |
10,000 | $3.82801 | $38,280.10 |
14,000 | $3.79431 | $53,120.34 |
20,000 | $3.76189 | $75,237.80 |