Similar
Similar
Similar
Similar

TL494CDRE4 | |
|---|---|
DigiKey Part Number | TL494CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL494CDRE4 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDRE4 Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CDR | Texas Instruments | 372 | 296-1293-1-ND | $3.21000 | MFR Recommended |
| NCV494BDR2G | onsemi | 4,859 | 488-NCV494BDR2GCT-ND | $11.43000 | Similar |
| TL494BDR2G | onsemi | 5,773 | TL494BDR2GOSCT-ND | $8.96000 | Similar |
| TL494CDR2G | onsemi | 7,796 | TL494CDR2GOSCT-ND | $8.96000 | Similar |
| TL594CDR2G | onsemi | 3,954 | TL594CDR2GOSCT-ND | $8.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52232 | $3,805.80 |
| 5,000 | $1.47832 | $7,391.60 |
| 7,500 | $1.45629 | $10,922.18 |
| 12,500 | $1.43188 | $17,898.50 |
| 17,500 | $1.41761 | $24,808.17 |
| 25,000 | $1.40389 | $35,097.25 |



