
TL431IPK3 | |
|---|---|
DigiKey Part Number | 296-53369-2-ND - Tape & Reel (TR) 296-53369-1-ND - Cut Tape (CT) 296-53369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IPK3 |
Description | IC VREF SHUNT ADJ 2% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IPK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00023 | $1,000.23 |
| 2,000 | $0.96167 | $1,923.34 |
| 3,000 | $0.94235 | $2,827.05 |
| 5,000 | $0.92094 | $4,604.70 |
| 7,000 | $0.90843 | $6,359.01 |
| 10,000 | $0.89640 | $8,964.00 |
| 25,000 | $0.87050 | $21,762.50 |
| 50,000 | $0.85488 | $42,744.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.39760 | $34.94 |
| 100 | $1.19870 | $119.87 |
| 250 | $1.10400 | $276.00 |
| 500 | $1.04710 | $523.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.03280 | $25.82 |
| 100 | $0.88130 | $88.13 |
| 250 | $0.80868 | $202.17 |
| 500 | $0.76492 | $382.46 |

