Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ILPE3

DigiKey Part Number
296-50328-ND
Manufacturer
Manufacturer Product Number
TL431ILPE3
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ILPE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Bulk
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431ILPTexas Instruments3,392296-1292-ND$7.65000MFR Recommended
TL431IZSTMicroelectronics2,237497-16221-ND$3.12000Upgrade
KA431AZBUonsemi5,522KA431AZBU-ND$1.40000Similar
LM431AIZonsemi364LM431AIZFS-ND$1.64000Similar
LM431CCZonsemi4,064LM431CCZFS-ND$1.64000Similar
In-Stock: 2,479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.47600$54.76
25$4.93600$123.40
100$4.34010$434.01
250$4.05552$1,013.88
500$3.88416$1,942.08
1,000$3.74317$3,743.17
Manufacturers Standard Package