Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IDBVR

DigiKey Part Number
296-10187-2-ND - Tape & Reel (TR)
296-10187-1-ND - Cut Tape (CT)
296-10187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IDBVR
Description
IC VREF SHUNT ADJ 2.2% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431BKTR-G1Diodes Incorporated0AS431BKTR-G1DICT-ND$1.73000Similar
In-Stock: 5,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24100$12.41
25$1.09840$27.46
100$0.93730$93.73
250$0.86064$215.16
500$0.81442$407.21
1,000$0.77636$776.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72930$2,187.90
6,000$0.70626$4,237.56
9,000$0.69473$6,252.57
15,000$0.68195$10,229.25
21,000$0.67447$14,163.87
30,000$0.66729$20,018.70
Manufacturers Standard Package