
CD74HCT238M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT238M96TR-ND - Tape & Reel (TR) 296-CD74HCT238M96CT-ND - Cut Tape (CT) 296-CD74HCT238M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT238M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.10300 | $41.03 |
| 25 | $3.68640 | $92.16 |
| 100 | $3.22610 | $322.61 |
| 250 | $3.00612 | $751.53 |
| 500 | $2.87342 | $1,436.71 |
| 1,000 | $2.83025 | $2,830.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64903 | $6,622.58 |
| 5,000 | $2.57958 | $12,897.90 |
| 7,500 | $2.54478 | $19,085.85 |
| 12,500 | $2.50626 | $31,328.25 |
| 17,500 | $2.48372 | $43,465.10 |
| 25,000 | $2.46206 | $61,551.50 |


